text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC54606J512BD100E

LPC54xx Series 512 kB Flash 200 KB RAM 180 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
NXP LPC54606J512BD100E - Technical Attributes
Attributes Table
Family Name: LPC546xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 200kB
Speed: 180MHz
No of I/O Lines: 64
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.71V to 3.6V
On-Chip ADC: 12-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,080
USA:
1,080
1,620
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$1,371.60
USD
Quantity
Unit Price
180+
$7.62
Product Variant Information section