text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1021DAF5A

i.MX RT1020: 3.3V 500MHz ARM®Cortex®-M7 32-Bit Crossover Microprocessor-LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1021DAF5A - Technical Attributes
Attributes Table
Family Name: RT1020
Core Processor: ARM Cortex M7
RAM Size: 256kB
Speed: 500MHz
No of I/O Lines: 57
InterfaceType / Connectivity: CANbus/EBI/EMI/I2C/MMC/SAI/SD/SDIO/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 95°C
On-Chip ADC: 10-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
90
Total
$3,420.00
USD
Quantity
Unit Price
900+
$3.80
Product Variant Information section