text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1051CVL5B

i.MXRT1050: 3.6 V 528 MHz Crossover Processor for Industrial Product-MAPBGA-196

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1051CVL5B - Technical Attributes
Attributes Table
Family Name: RT1050
Core Processor: ARM Cortex M7
RAM Size: 512kB
Speed: 528MHz
No of I/O Lines: 127
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/MMC/SAI/SD/SDIO/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 20-chx12-bit
Package Style:  MAPBGA-196
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
720
Multiple Of:
240
Total
$4,118.40
USD
Quantity
Unit Price
720+
$5.72
Product Variant Information section