Manufacturer Part #
MIMXRT1062XVN5B
IC MCU 32BIT EXT MEM 225BGA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MIMXRT1062XVN5B - Product Specification
NXP MIMXRT1062XVN5B - Technical Attributes
Attributes Table
| Family Name: | i.MX |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | ROM |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 1MB |
| Speed: | 500MHz |
| No of I/O Lines: | 149 |
| InterfaceType / Connectivity: | CANbus/Ethernet/I2C/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/LCD/POR |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 20-chx12-bit |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
160+
$8.14
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Mounting Method:
Surface Mount