text.skipToContent text.skipToNavigation

Manufacturer Part #

MK66FN2M0VMD18

Kinetis K66 Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - MAPBGA-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
NXP MK66FN2M0VMD18 - Technical Attributes
Attributes Table
Family Name: Kinetis K66
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 100
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,846
USA:
11,846
24,166
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$40.42
USD
Quantity
Unit Price
2
$20.21
4
$20.04
10
$19.81
20
$19.64
30+
$19.42
Product Variant Information section