text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL15Z32VFM4

Kinetis KL15 Series 32 kB Flash 4 kB SRAM SMT 32-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKL15Z32VFM4 - Technical Attributes
Attributes Table
Family Name: Kinetis KL15
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/SPI/UART
Number Of Timers: 5
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 9-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1470
Multiple Of:
490
Total
$5,497.80
USD
Quantity
Unit Price
490+
$3.74
Product Variant Information section