text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL24Z64VLK4

Kinetis KL24 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKL24Z64VLK4 - Technical Attributes
Attributes Table
Family Name: Kinetis KL2
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 66
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx6-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$4,636.80
USD
Quantity
Unit Price
480+
$4.83
Product Variant Information section