text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL27Z256VMP4

Kinetis KL27 Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - BGA-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKL27Z256VMP4 - Technical Attributes
Attributes Table
Family Name: Kinetis KL2
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1280
Multiple Of:
640
Total
$5,132.80
USD
Quantity
Unit Price
640+
$4.01
Product Variant Information section