text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL36Z64VLH4

Kinetis KL3 Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
NXP MKL36Z64VLH4 - Technical Attributes
Attributes Table
Family Name: Kinetis KL3
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/LCD/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
31,680
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$473.60
USD
Quantity
Unit Price
160+
$2.96
Product Variant Information section