Manufacturer Part #
MKM14Z64ACHH5
Kinetis KM14 Series 64 kB Flash 16 kB RAM SMT SMT 32-Bit Microcontroller -LGA-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2450 per Tray Package Style:LGA-44 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MKM14Z64ACHH5 - Product Specification
NXP MKM14Z64ACHH5 - Technical Attributes
Attributes Table
| Family Name: | Kinetis KM |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 16kB |
| Speed: | 50MHz |
| No of I/O Lines: | 20 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | DMA/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 5-chx16-bit |
| On-Chip DAC: | 4-chx24-bit |
| Watchdog Timers: | 1 |
| Package Style: | LGA-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,450+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
2450 per Tray
Package Style:
LGA-44
Mounting Method:
Surface Mount