text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM5112GC00064-E/V2X

CM23, 512KB Flash, 64 TQFP, 125C, Tray

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Microchip PIC32CM5112GC00064-E/V2X - Technical Attributes
Attributes Table
Family Name: PIC32CM GC
Core Processor: ARM® Cortex®-M23
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
No of I/O Lines: 50
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 1.71V to 3.63V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
25
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.50
USD
Quantity
Unit Price
10
$2.75
25
$2.71
50
$2.68
100
$2.65
200+
$2.60
Product Variant Information section