text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CZ2051CA70064-I/XDB

PIC32CZ Series 2 MB Flash 512 kB RAM 300 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32CZ2051CA70064-I/XDB - Technical Attributes
Attributes Table
Family Name: PIC32CZ CA70
Core Processor: ARM Cortex‑M7
Program Memory Type: Flash
Flash Size (Bytes): 2048kB
RAM Size: 512kB
Speed: 300MHz
No of I/O Lines: 44
InterfaceType / Connectivity: CAN/Ethernet/I2C/QSPI/SPI/UART/USART/USB
Peripherals: Crypto - AES/DMA/I2S/PWM/TRNG
Supply Voltage: 2.5V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6‑chx12‑bit
On-Chip DAC: 2‑chx12‑bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
160
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$516.80
USD
Quantity
Unit Price
160+
$3.23
Product Variant Information section