text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MK1024MCM100T-I/PT

MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Microchip PIC32MK1024MCM100T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MK
Core Processor: MIPS32® microAptiv™
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 78
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/PMP/SPI
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 42-chx12-bit / 3-chx12-bit
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
14,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$11,268.00
USD
Quantity
Unit Price
1,200+
$9.39
Product Variant Information section