text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MM0064GPL036T-I/MV

PIC 32MM Series 32‑Bit 25MHz 64KB 29 I/O 14x10/12b MCU -UQFN-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Microchip PIC32MM0064GPL036T-I/MV - Technical Attributes
Attributes Table
Family Name: PIC32MM
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 25MHz
No of I/O Lines: 29
InterfaceType / Connectivity: I2S/SPI/UART
Peripherals: BOR/POR/PWM
Number Of Timers: 7
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10/12-bit
On-Chip DAC: 1-chx5-bi
Watchdog Timers: 1
Package Style:  UQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
82,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$6,204.00
USD
Quantity
Unit Price
3,300+
$1.88
Product Variant Information section