text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX440F256H-80I/PT

PIC32MX Series 256 kB Flash 32 KB RAM 80 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX440F256H-80I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 80MHz
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
640
Factory Lead Time:
25 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$980.80
USD
Quantity
Unit Price
4
$6.28
20
$6.21
50
$6.17
125
$6.13
300+
$6.04
Product Variant Information section