text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX575F256H-80I/MR

PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Microchip PIC32MX575F256H-80I/MR - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
4 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$1,000.80
USD
Quantity
Unit Price
3
$8.67
10
$8.57
20
$8.51
40
$8.45
75+
$8.34
Product Variant Information section