text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6E10F2CFP#HA0

ARM MCU MCU RA6 ARM CM33 200MHZ 1M/256K QFP100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Renesas R7FA6E10F2CFP#HA0 - Technical Attributes
Attributes Table
Family Name: RA6E1
Core Processor: ARM Cortex-M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 200MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CANbus/Ethernet/I2C/QSPI/SCI/SSI/UART/USART/USB
Peripherals: DMA/LVD/POR/Temp Sensor
Number Of Timers: 13
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,300.00
USD
Quantity
Unit Price
1,000+
$4.30
Product Variant Information section