text.skipToContent text.skipToNavigation

Manufacturer Part #

S32K314NHT1VPBSR

S32K3 Series 4MB Flash 512 kB RAM 160 Mhz 32-Bit Microcontroller IC - QFP-172

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2617
Product Specification Section
NXP S32K314NHT1VPBSR - Technical Attributes
Attributes Table
Family Name: S32K314
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 512kB
Speed: 160MHz
No of I/O Lines: 218
InterfaceType / Connectivity: CANbus/Ethernet/I2C/LIN/SPI/UART/USART
Peripherals: DMA/I2S
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,900
USA:
48,900
1,557,600
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$2,658.00
USD
Quantity
Unit Price
300+
$8.86