text.skipToContent text.skipToNavigation

Manufacturer Part #

S32K322NHT0VPBSR

S32K3 Arm Cortex-M7, 2MB flash, 256KB RAM, ASIL-B, 2xM7

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
NXP S32K322NHT0VPBSR - Technical Attributes
Attributes Table
Family Name: S32K
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 256kB
Speed: 160MHz
No of I/O Lines: 142
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 7
Supply Voltage: 2.97V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
49,800
USA:
49,800
333,900
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$2,022.00
USD
Quantity
Unit Price
300+
$6.74
Product Variant Information section