text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F031G6U6TR

STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F031G6U6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 23
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,960.00
USD
Quantity
Unit Price
3,000+
$1.32
Product Variant Information section