Manufacturer Part #
STM32F0DISCOVERY
Development Board for 32 Bit STM32F0 Cortex-M0 Series Microcontrollers
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F0DISCOVERY - Product Specification
STMicroelectronics STM32F0DISCOVERY - Technical Attributes
Attributes Table
| Application Type: | Application Development |
| Core Supported: | STM32 |
Features & Applications
The STM32F0DISCOVERY is a 32 Bit Microcontroller with a Flash memory of 64 KB and 8 KB RAM helps to discover STM32F0 Cortex-M0 features. It is Available in a LQFP-64 package .
Product Features:
- On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2
- Board power supply: through USB bus or from an external 5 V supply voltage
- External application power supply: 3 V and 5 V
- Four LEDs:
- LD1 (red) for 3.3 V power on
- LD2 (red/green) for USB communication
- LD3 (green) for PC9 output
- LD4 (blue) for PC8 output
- Two push buttons (user and reset)
- Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
- An additional board connected to the extension connector for even easier prototyping and probing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1+
$8.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg