text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F042F4P6

STM32F Series 16 KB Flash 6 KB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
STMicroelectronics STM32F042F4P6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 6kB
Speed: 48MHz
No of I/O Lines: 16
InterfaceType / Connectivity: CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,233
USA:
25,233
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
30
$1.41
75
$1.39
200
$1.37
400+
$1.34
Product Variant Information section