text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F091RCT6

STM32F091xC Series 256 kB Flash 32 kB 32-Bit SMT Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
STMicroelectronics STM32F091RCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 52
Number Of Timers: 12
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
555
USA:
555
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$37.80
USD
Quantity
Unit Price
10
$3.78
25
$3.72
40
$3.69
100
$3.63
150+
$3.57
Product Variant Information section