text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F100VDT7B

STM32F Series 384 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F100VDT7B - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 32kB
Speed: 24MHz
No of I/O Lines: 80
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/SPI/UART/USART/Watchdog
Number Of Timers: 11
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
540
Multiple Of:
540
Total
$2,878.20
USD
Quantity
Unit Price
540+
$5.33
Product Variant Information section