STM32F103RCT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103RCT6

STM32F Series 256 KB Flash 48 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics STM32F103RCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 48kB
Speed: 72MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(16-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The STM32F103RCT6 is a high-performance ARM®Cortex®-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features:

  • ARM® 32-bit Cortex® -M3 CPU Core
  • 64 or 128 Kbytes of Flash memory
  • 2.0 to 3.6 V application supply and I/Os
  • Sleep, Stop and Standby modes
  • 7-channel DMA controller
  • Serial wire debug (SWD) & JTAG interfaces
  • Up to 9 communication interfaces
  • CRC calculation unit, 96-bit unique ID
Read More...
Pricing Section
Global Stock:
17,414
Germany:
17,414
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.26
USD
Quantity
Unit Price
1
$4.26
15
$4.17
50
$4.11
150
$4.05
500+
$3.93