STM32F302VDT6 in Std. Mfr. Pkg by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F302VDT6

STM32F Series 32 Bit 384 kB Flash 64 kB RAM 72 MHz Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F302VDT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 44
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM
Number Of Timers: 8
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(17-chx12-bit)
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$2,543.40
USD
Quantity
Unit Price
540+
$4.71
Product Variant Information section