text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F303CBT6

STM32F Series 128 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2528
Product Specification Section
STMicroelectronics STM32F303CBT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 72MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 10
Supply Voltage: 2.5V to 3.3V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.50
USD
Quantity
Unit Price
10
$3.55
25
$3.49
40
$3.47
100
$3.41
150+
$3.35