text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F401CDU6TR

STM32F Series 384 kB Flash 96 kB RAM 84 MHz 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
STMicroelectronics STM32F401CDU6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 96kB
Speed: 84MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 9
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,425.00
USD
Quantity
Unit Price
2,500+
$2.97
Product Variant Information section