text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F413CHU6

STM32F Series 1.5 MB Flash 320 kB RAM SMT 32-Bit Microcontroller - UFQFPN-48

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1.5MB
RAM Size: 320kB
Speed: 100MHz
No of I/O Lines: 36
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/MMC/SAI/SDIO/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,560
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$10,452.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$8.57
5
$8.09
20
$7.42
40
$7.10
100+
$6.70
Product Variant Information section