text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F427VIT6

STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F427VIT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 14
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(16-chx12-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
51,840
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.77
USD
Quantity
Unit Price
3
$8.59
10
$8.49
20
$8.43
40
$8.37
75+
$8.27
Product Variant Information section