Manufacturer Part #
STM32F427ZGT6
STM32F Series 1 MB Flash 256kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:360 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
STMicroelectronics STM32F427ZGT6 - Product Specification
STMicroelectronics STM32F427ZGT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 256kB |
| Speed: | 180MHz |
| No of I/O Lines: | 114 |
| Number Of Timers: | 12 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,320
USA:
4,320
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4
$6.75
15
$6.67
25
$6.64
50
$6.60
100+
$6.51
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount