text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B1KCT6

Microcontrollers Microprocessors-STM32 32-BIT ARM CORTEX MCUS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G0B1KCT6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 144kB
Speed: 64MHz
No of I/O Lines: 30
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PVD/PWM
Number Of Timers: 14
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,850.00
USD
Quantity
Unit Price
1,500+
$1.90
Product Variant Information section