text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G491KCU6

Microcontrollers & Microprocessors-STM32 32-BIT ARM CORTEX MCUS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics STM32G491KCU6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 112kB
Speed: 170MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART/USB
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 13
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 4-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,450
USA:
2,450
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,254.40
USD
Quantity
Unit Price
490+
$2.56
Product Variant Information section