text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G491MET6

Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS,

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G491MET6 - Technical Attributes
Attributes Table
Family Name: STM32G4
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 112kB
Speed: 170MHz
No of I/O Lines: 66
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-ch x 12-bit
On-Chip DAC: 4-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
714
Multiple Of:
714
Total
$3,491.46
USD
Quantity
Unit Price
714+
$4.89
Product Variant Information section