Manufacturer Part #
STM32H723ZGT6TR
STM32H Series 1 MB Flash 564 kB RAM 550 MHz 32-Bit Microcontroller - LQFP-144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:168 per Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2304 | ||||||||||
Product Specification Section
STMicroelectronics STM32H723ZGT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H723ZGT6TR - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 564kB |
| Speed: | 550MHz |
| No of I/O Lines: | 112 |
| InterfaceType / Connectivity: | CAN/EMI/HDMI-CEC/IrDA/I2C/LIN/MMC/SAI/SD/SDIO/SPDIF-Rx/SPI/SWPMI/UART/USART/USB OTG |
| Peripherals: | BOR/DMA/I2S/LCD/POR/PWM/Watchdog |
| Number Of Timers: | 19 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx12-bit / 30-chx16-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$6.30
4
$6.21
20
$6.12
40
$6.08
100+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
168 per
Package Style:
LQFP-144
Mounting Method:
Surface Mount