Manufacturer Part #
STM32H725IGK3
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1008 per Tray Package Style:UFBGA-201 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
STMicroelectronics STM32H725IGK3 - Product Specification
STMicroelectronics STM32H725IGK3 - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 564kB |
| Speed: | 550MHz |
| No of I/O Lines: | 128 |
| InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SAI/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog |
| Number Of Timers: | 22 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 55-ch x 12/16-bit |
| On-Chip DAC: | 2-ch x 12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFBGA-201 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,377
USA:
2,377
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3
$8.03
10
$7.94
20
$7.89
40
$7.83
75+
$7.73
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Package Style:
UFBGA-201
Mounting Method:
Surface Mount