text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H735IGK3

High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
STMicroelectronics STM32H735IGK3 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564kB
Speed: 550MHz
No of I/O Lines: 128
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM/Watchdog
Number Of Timers: 19
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 17-chx12-bit / 38-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,024
USA:
3,024
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$7,620.48
USD
Quantity
Unit Price
1,008+
$7.56
Product Variant Information section