STM32H745XIH3 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H745XIH3

STM32H Series 2MB Flash 1060 kB RAM 480 MHz 32-Bit Microcontroller -TFBGA-265

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
STMicroelectronics STM32H745XIH3 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M7/M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1060kB
Speed: 480MHz
No of I/O Lines: 168
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM
Number Of Timers: 18
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Package Style:  TFBGA-265
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,991
USA:
1,991
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.86
USD
Quantity
Unit Price
1
$12.86
4
$12.67
10
$12.55
25
$12.43
40+
$12.25
Product Variant Information section