text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7A3NGH6

High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
STMicroelectronics STM32H7A3NGH6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 1.4MB
Speed: 280MHz
No of I/O Lines: 166
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx8/16-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-216
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,840
USA:
3,840
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$7,795.20
USD
Quantity
Unit Price
960+
$8.12
Product Variant Information section