STM32L011F4U6TR in Reel by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32L011F4U6TR

STM32L Series 16 KB Flash 2 KB SRAM 32 MHz 32-Bit Microcontroller - UFQFPN-20

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32L011F4U6TR - Caractéristiques techniques
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 16
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx12-bit
Watchdog Timers: 2
Style d'emballage :  UFQFPN-20
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
2 160,00 $
USD
Quantité
Prix unitaire
3 000+
$0.72
Product Variant Information section