text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L011F4U6TR

STM32L Series 16 KB Flash 2 KB SRAM 32 MHz 32-Bit Microcontroller - UFQFPN-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2638
Product Specification Section
STMicroelectronics STM32L011F4U6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 16
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,235.00
USD
Quantity
Unit Price
3,000+
$0.745
Product Variant Information section