text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L073VZT6

STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
STMicroelectronics STM32L073VZT6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 192kB
RAM Size: 20kB
Speed: 32MHz
No of I/O Lines: 84
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 3.6V
Operating Temperature: 85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,246
USA:
2,246
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
86
Multiple Of:
90
Total
$223.60
USD
Quantity
Unit Price
90
$2.60
180
$2.57
270+
$2.54
Product Variant Information section