text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L162RDY6TR

STM32L Series 384 kB Flash 48 kB SRAM 32-Bit Microcontroller - WLCSP-64

Product Specification Section
STMicroelectronics STM32L162RDY6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 48kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 21-chx12-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  WLCSP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
170
USA:
170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.45
USD
Quantity
Unit Price
1
$7.45
15
$6.70
75
$6.25
300
$5.87
1,500+
$5.42