text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L433CCT3

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L433CCT3 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/SWPMI/UART/USART/USB
Peripherals: BOR/DMA/PVD/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
250
Total
$5,040.00
USD
Quantity
Unit Price
250+
$3.36
Product Variant Information section