text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L552VET6

STM32L Series 512 kB Flash 256 KB RAM SMT 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L552VET6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 256kB
Speed: 110MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
540
Multiple Of:
540
Total
$3,326.40
USD
Quantity
Unit Price
4
$6.38
15
$6.31
25
$6.28
50
$6.24
100+
$6.16
Product Variant Information section