text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32N657Z0H3Q

STM32N6 Series 4.2 MB SRAM 800MHz 32-Bit Microcontroller - VFBGA-142

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
STMicroelectronics STM32N657Z0H3Q - Technical Attributes
Attributes Table
Family Name: STM32N
Core Processor: ARM Cortex M55
Program Memory Type: ROMLess
RAM Size: 4.2MB
Speed: 800MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 10
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 20-chx12-bit
Watchdog Timers: 2
Package Style:  VFBGA-142
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.06
USD
Quantity
Unit Price
2
$11.53
5
$11.43
15
$11.30
30
$11.22
50+
$11.06
Product Variant Information section