Manufacturer Part #
STM32U073MCT6
STM32 Series 256 kB Flash 40 kB RAM 56 MHz 32-Bit SMT Microcontroller-LQFP-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:714 per Tray Package Style:LQFP-80 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32U073MCT6 - Product Specification
STMicroelectronics STM32U073MCT6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 40kB |
| Speed: | 56MHz |
| No of I/O Lines: | 68 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART/USB |
| Peripherals: | Brown-out Detect/CapSense/DMA/LCD/LVD/PWM/Reset/Temp Sensor/TRNG/Watchdog |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Package Style: | LQFP-80 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
714+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
714 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount