STM32U375CEU6Q in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U375CEU6Q

STM32U3 Series 32-Bit 96MHz 512KB 33 I/O FLASH Internal IC - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
STMicroelectronics STM32U375CEU6Q - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 256kB
Speed: 96MHz
No of I/O Lines: 33
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,300
Germany:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
260
Multiple Of:
1560
Total
$595.40
USD
Quantity
Unit Price
260+
$2.29
Product Variant Information section