Manufacturer Part #
STM32U575CGT6
STM32U Series 1 MB Flash 786 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2340 | ||||||||||
Product Specification Section
STMicroelectronics STM32U575CGT6 - Product Specification
STMicroelectronics STM32U575CGT6 - Technical Attributes
Attributes Table
| Family Name: | STM32U5 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 786kB |
| Speed: | 160MHz |
| No of I/O Lines: | 37 |
| InterfaceType / Connectivity: | CAN/I2C/SAI/SPI/UART/USART/USB |
| Peripherals: | BOR/DMA/PVD/PWM |
| Number Of Timers: | 17 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 11-chx12/14-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,500+
$3.72
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount