text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4D7XP20MF500MCABKXUMA1

TC4Dx Series 20 MB (20M x 8) Flash SMT 32-Bit Single Chip Microcontroller - LFBGA-292

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies TC4D7XP20MF500MCABKXUMA1 - Technical Attributes
Attributes Table
Family Name: AURIX
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 20MB
RAM Size: 10832kB
Speed: 500MHz
InterfaceType / Connectivity: CAN/I2C/LIN/QSPI
Supply Voltage: 2.97V to 5.5V
Operating Temperature: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$61,160.00
USD
Quantity
Unit Price
1,000+
$61.16